
Number (Package size 6 pc(s))
Total (€ 1.17 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Highlighter - Stabilo BOSS ORIGINAL - 6 pack - with 6 different colors
- Highlighter and design classic since 1971
- High quality finish, ink and writing comfort
- Stabilo anti-dry-out technology: 4 hours protection against drying out
- Can be refilled with the Stabilo BOSS refill
- Available in many bright and pastel colors
Technical specifications
- Product type
Highlighter
- Ink colour
Red
Blue
Green
Yellow
Orange
Pink
- Line thickness
2 mm
5 mm
- Tip type
Wedge tip
- Clip
No
- Inkjet compatibility
No
- refillable
Yes
- Doesn't dry out when left uncapped
No
- Lightfast
Yes
- Invisible on photocopies
No
- Content
6 pc(s)
- Factory colour
Multi-colour (gradient)
- Barrel colour
Red
Blue
Green
Yellow
Orange
Pink
- Feeding mechanism type
Cap type
- Ink tank type
Capillary
- Exchangeable tips
No
- Colour type
Assorted colours
- Ink type
Tinte auf Wasserbasis
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 334055 STABILO Highlighter BOSS® ORIGINAL 70/6 Red, Blue, Green, Yellow, Orange, Pink 2 mm, 5 mm 6 pc(s)
Description
The highlighter for all, who have to concentrate on the essentials while reading. The Stabilo BOSS ORIGINAL offers highest quality in processing, ink and writing comfort. Stabilo anti-dry out technology protects four hours against drying out. The highlighter with the Stabilo BOSS refills are refillable.
This text is machine translated.
This text is machine translated.




































