
Highlights & Details
Full HD wireless video surveillance system
- 30.4 cm (12") LCD color monitor
- Intelligent motion detection - all movements or only persons
- Repeater function - range of the radio signal is extended
- User-friendly app "XMEye" for free
Technical specifications
- Video compression: H. 265
- Camera.
- IP66 protection rating
- NVR:
- Screen size: 256.32 (H) x 114.18 (V) mm
- Video input mode 8 x 1080p (20 - 25fps)
- Recording resolution: 8x 1080p (up to 8 cameras)
- Recording Frame Rate: 20 – 30 fps @ 1080 for each channel
- Hard disk 1 x 2.5” SATA interface (up to 8 TB)
- External interfaces: 1 x LAN RJ45, 1 x HDMI (1.3), 1 x VGA, 2 x USB (2.0)
- CCTV features
IR LEDs
- Signal standard
RF
- Channels
8
- Sensor type
CMOS
- Sensor size
8.76 mm (1/2.9")
- Used at
Outdoors
150 m
- Frequency
2.4 GHz
- Recording mode
Manual
Preset
Movement detection
- Memory capacity
8 TB
- IR range (max.)
30 m
- Focal length
3,6 mm
- Receiver size
294 x 188 x 45 mm
- Transmitter dimensions
182 x 100 x 66 mm
- Operating temperature
-10° to 60 °C
- Dim
- Resolution (max.)
1920 x 1080 p
- Power supply
230 V (via PSU), included
- Product type
CCTV camera set
Documents & Downloads
Datasheet
Datasheet 2372744 Stabo Smart_I control NVR 51097 RF-CCTV camera set 8-channel 1920 x 1080 p 2.4 GHz
User & Safety Instructions
User & Safety Instructions 2372744 Stabo Smart_I control NVR 51097 RF-CCTV camera set 8-channel 1920 x 1080 p 2.4 GHz
Warranty Terms
Warranty Terms 2372744 Stabo Smart_I control NVR 51097 RF-CCTV camera set 8-channel 1920 x 1080 p 2.4 GHz
Description
The system consists of a 30.4 cm (12") LCD color monitor with integrated recorder and a full HD wireless outdoor camera. The system can be extended to up to 8 cameras. The recorder records the videos on all channels in real time and in full HD resolution. The video recordings are stored on an HDD hard disk (not included in the delivery). The surveillance camera delivers detailed and high-resolution images and videos during day and night. Three high-performance infrared LEDs provide for a night vision of up to 30 meters. The automatic repeater function extends the range of the radio signal of the system. The system is equipped with various recording functions: Manual, schedule and motion detection (Video Motion Detection). Push and email notifications for motion detection are also possible. Access via web browser to a local WEB user interface or with PC program CMS. With the user-friendly app "XMEye" for Android and iOS devices, the system can be operated remotely and the recording files can be accessed.
This text is machine translated.
Features
- Brilliant picture quality in full HD (1080p resolution)
- 30.4 cm (12") LCD color monitor with integrated recorder
- Connection of up to 8 cameras
- Recording and playback function
- 3 recording modes (manual, time, movement)
- Push and email notifications
- Can be controlled via app
- Supports We/VMS-PC programs
- Multi-language support
- Compact color camera IP66 Full HD
- Waterproof
- Wall or ceiling mounting.
Scope of delivery
- Full HD color monitor including base and antenna
- USB mouse with cable
- LAN cable
- Full HD color camera with antenna
- Base for color camera (wall-ceiling mounting)
- Plug power supply monitor 240 AC/DC 12/2A
- Plug power supply camera 240 AC/DC 12/1A
- QuickStart Instructions for Use.
Hints
System requirements
- Windows, iOS, Android



