
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 129 x 177 x 44 mm
Industrial light
Black
Green
LED (monochrome)
30 W
Built-in LED
2800 lm
3.7 V
n.rel.
1
Battery-powerd
Yes
700 g
Plastic
177 mm
44 mm
129 mm
IP64
yes
Datasheet 2986345 Stahlwille 13133 Industrial light 30 W 2800 lm 77490015
User & Safety Instructions 2986345 Stahlwille 13133 Industrial light 30 W 2800 lm 77490015