- Extensive assortment in TCS inserts in tool trolley 13217 TS K
Contents 160-piece:
96834322 TCS 807/5 WT 1
10 socket wrench inserts with hexagon 1/4No. 40:5; 5.5; 6; 7;8; 9;10; 11;12; 13 mm
17 socket wrench inserts with hexagonal 1/2"No. 52:10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 22; 24; 27; 30; 32 mm
1 Bit-Halter1/4"Nr 412:L. 25 mm
2 QuickRelease socket extensions 1/2" No. 509QR: L. 130; 255 mm
1 QuickRelease cardan joint 1/2"No. 510QR: L 80 mm
1 QuickRelease fine tooth ratchet 1/2"No. QR 512N: L 265.5 MM
1-bit ratchet screwdriver 4008-1: 1/4"
1 QuickRelease plug-in handle 1/4"No. 400QR: L 150 mm
1 QuickRelease fine tooth ratchet 1/4"No. 415QR N: L 117 MM
2 QuickRelease extensions 1/4" No. 405QR: L. 54; 150 mm
1 QuickRelease cardan joint 1/4"No. 45 mm L. 407QR
96834323 TCS 807/5 WT 2
1 wire shears No. 13148
1 Metal saw frame no. 12053: L. 153 mm
1 Ball Peen Hammer No. 10961: 300 g
1 tape measure no. 12935/3: L. 3 m
4 split pin drivers, octagonal No. 108:3; 4; 5; 6mm
1 Flashlight No. 13132: 130 lm
1 Scriber No. 12322: L. 150 mm
1 center punch no. 105 100 x 10 mm
1 Flat chisel no. 102 175 mm
1 Magnetic lifter No. 12600: 500 g
96834324 TCS 807/5 WT 3
1 angular screwdriver set No. 10767/9:1.5; 2; 2.5; 3; 4; 5; 6; 8; 10 mm
1 angular screwdriver set No. 10771/8:T9; T10; T15; T20; T25; T27; T30; T40
1 multigrip pliers No. 6572: L. 240 mm
1 needle-nose pliers No. 6529: L. 200 mm
1 combination pliers No. 6700: L. 180 mm
1 Wire cutter 6720: L. 160 mm
96834325 TCS 807/5 WT 4
3 Slotted screwdriver No. 4620: 0.6x3.5x75; 0,8x4.0x100; 1,6x8.0x175 mm
1 Slotted screwdriver No. 4628 0.4 x 2.5 x 60 mm
1 Slotted screwdriver No. 4724 1.0 x 5.5 x 25 mm
3 cross-tip screwdriver No. 4630: PH1; PH2; PH3
1 cross-tip screwdriver No. 4734: PH2
1 Safety knife No. 12965: L. 174 mm
1 bit box no. 1206 75 25: 1 3 56 Bit Holder | L. 25 5 2 mm: SL4;27;6 mm (2x) | PH1;25;3 (3x) | PZ1;20;40 (3x) | T10;27;30;25;20 (2x) | T BO10;15;2;3;15;40 | INHEX 5;30;2 mm | L. 3 mm: SL6 mm | PH2 | 4 | T20
96834326 TCS 807/5 WT 5
17 Combination spanner No. 13:6, 7, 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19.22, 24 mm
5 Ratcheting crowfoot wrench No. 17F:8; 10; 13; 17; 19 mm
1 adjustable single-ended open ring spanner 4025 10: max. 34 mm
This text is machine translated.