Tools trolley: Made of ABS-plastic with robust aluminum frame. Telescopic handle and 2 inLine rollers. Dimensions: 515 mm x 445 mm x 260 mm, weight: 6 kg, max. Load 30 kgMOBILE: Thanks to adjustable telescopic handle and 2 inLine rollers, it is easy to transport even when loadedORDER: The ideal storage solution for your tools thanks to a removable cover plate (15 pockets) and a removable tool board (22 compartments)VARIABLE: Further storage options thanks to 7 tabs in the lid and bottom shell with individual dividers possible with adjustable dividersSECURITY: Robust aluminum frame with butt edge protection and two lockable flip locks + professional code combination lock offer protection against unauthorized access, even on the separate document compartment in the lid
This text is machine translated.
Features
- With trolley functionABS case shellsErgonomicaly formed carry grip.With user-friendly telescopic handle and 2 inLine wheelsStrong aluminium frame with hems protectionTwo lockable flip locks and professional code combination lockHing coverVariable bottom shell (2 aluminum separator pieces, 4 end caps, 2 middle caps)Base feetCover plate with 15 push-in pockets, tool board with 22 push-in pocketsSeparate document compartment in lidMaximum additional load 30 kg