There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Spanner size
Stahlwille 41101414 240 14-9/16 Ratcheting single-ended open ring spanner 1-piece Spanner size (metric) 14 mm
1897384
This article
174 mm
14 mm
Stahlwille 41101010 240 10-3/8 Ratcheting single-ended open ring spanner 1-piece Spanner size (metric) 10 mm
1897380
133 mm
10 mm
Stahlwille 41101111 240 11-7/16 Ratcheting single-ended open ring spanner 1-piece Spanner size (metric) 11 mm
1897381
140 mm
11 mm
Stahlwille 41101212 240 12-15/32 Ratcheting single-ended open ring spanner 1-piece Spanner size (metric) 12 mm
1897382
146 mm
12 mm
Stahlwille 41101313 240 13-1/2 Ratcheting single-ended open ring spanner 1-piece Spanner size (metric) 13 mm
1897383
168 mm
13 mm
Stahlwille 41101616 240 16-5/8 Ratcheting single-ended open ring spanner 1-piece Spanner size (metric) 16 mm
1897385
191 mm
16 mm
Stahlwille 41101717 240 17-21/32 Ratcheting single-ended open ring spanner 1-piece Spanner size (metric) 17 mm
1897386
201 mm
17 mm
Stahlwille 41101818 240 18-11/16 Ratcheting single-ended open ring spanner 1-piece Spanner size (metric) 18 mm
1897387
212 mm
18 mm
Stahlwille 41101919 240 19-3/4 Ratcheting single-ended open ring spanner 1-piece Spanner size (metric) 19 mm
1897388
238 mm
19 mm
Description
First choice wherever a ring spanner does not work. Ideal for tightening bolts on brake lines, tie rods, exhaust gas temperature sensors, diesel lines or air conditioning pressure sensors. Like an open ring spanner, it can be plugged on the side of union nuts or screws. Articulated arms with locking spring and integrated opening aid provide for self-clamping effect and power transmission on the edges of the screw head. Ratchet effect enables quick follow-up. In addition, the identification of the actuation direction on the key head ensures easy handling.
This text is machine translated.
Features
No tool change, as metric and imperial screw cases are covered with a key
For screws according to DIN 475 T1, ANSI B 18.2.1 and B 18.2.2
Test values according to DIN 899 series C, such as open-end and open-end ring spanner
Made of stainless steel – also for use in medical technology, pharmaceuticals and the food industry
Patented.
Description
First choice wherever a ring spanner does not work. Ideal for tightening bolts on brake lines, tie rods, exhaust gas temperature sensors, diesel lines or air conditioning pressure sensors. Like an open ring spanner, it can be plugged on the side of union nuts or screws. Articulated arms with locking spring and integrated opening aid provide for self-clamping effect and power transmission on the edges of the screw head. Ratchet effect enables quick follow-up. In addition, the identification of the actuation direction on the key head ensures easy handling.
This text is machine translated.
Features
No tool change, as metric and imperial screw cases are covered with a key
For screws according to DIN 475 T1, ANSI B 18.2.1 and B 18.2.2
Test values according to DIN 899 series C, such as open-end and open-end ring spanner
Made of stainless steel – also for use in medical technology, pharmaceuticals and the food industry