· Contents 12-part: · No. 1501, 1502, 1505: Extraction tools for contact dimensions D.(mm) 1.5 | 3.5 | 2.3 mm · No. 1511, 1512, 1515: Dismantling sleeves for contact dimensions D.(mm) 1.5 | 3.5 | 2.3 mm · No. 1553: Unlocking tool for plug with one release channel Flat contacts 2.8 and 5.8 mm · No. 1556: Unlocking tool for Micro-Timer II, III contacts Flat contacts 1.6 mm · No. 1559: Unlocking tool for Maxi-Power Timer contacts Flat contacts 9.5 mm · No. 1562: Release tool for pit pod contacts · No. 1574: Unlocking tool for micro-timer I contacts and ABS housing Flat contacts 1.6 mm · No. 1591: Unlocking tool for plugs with two unlocking channels Flat contacts 2.8 and 5.8 mm
This text is machine translated.