Top Features Workshop trolley
- Three-stage ept safety council:
- Central locking by side cylinder lock with folding key
- Single lock prevents accidental opening while driving
- Tilt protection - simultaneous removal of several drawers is not possible
- Stainless steel handle with reinforced body connection
- All-round impact protection with impact damping
- Tightly sealed, durable working and storage area as well as stainless steel end cover
- Oil and acid-resistant, ball-bearing light wheels (Ø 125 mm) with thread protection to protect the bearings from dirt and threads, with two parking brakes
- Paper roll and spray can holder included
- 7 easily removable drawers (black RAL 9005) with full extension and ball cage guide
- Double-sided hole grid for hook no. 8031-8041, e.g. for larger tools
- Equipped with STAHLWILLE standard and TCS inserts
- Securely integrated into the Tool Insert System (TCS)
1 workshop trolley, anthracite no. 98/7 A PRO: 7 drawers
Contents 250-piece:
96830264
11 socket wrench inserts with hexagon 1/4" No. 40: 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm
17 socket wrench inserts with hexagon 1/2" No. 52: 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 22; 24; 27; 30; 32 mm
2 QuickRelease extensions 1/4" No. 405QR: L. 54; 150 mm
1 QuickRelease fine tooth ratchet 1/4" No. 415QR N: L. 117 mm
1 Bit connection piece, manually operated 1/4" No. 3116: L. 25 mm
2 QuickRelease extensions 1/2" No. 509QR: L. 130; 255 mm
1 QuickRelease fine tooth ratchet 1/2" No. 512QR N: L. 265.5 mm
1 magnification piece Nr. 410: 1/4 on 1/2"
1 Reducing piece No. 513: 1/2 to 3/8"
1 Bit-holder 1/4" No. 412: L. 25 mm
96830265
2 bit ratchet screwdriver 1/4" No. 4008: L. 95; 250 mm
1 Bit-holder 1/4" No. 4009: L. 176 mm
1 40 5 2 Bit Box No. 1206 75 25: 1 30 4 3 56 Bit Holder | L. 25 mm: SL4;3;30 mm (2x) | PH1;25;15 (3x) | PZ1;20;3 (3x) | T10;27;2;2 (2x) | T BO10;15;20;40;3 | HEX 5;6;25 mm | L. 27 mm: SL6 | PH2
96830266
1 multigrip pliers No. 6551: L. 240 mm
1 Kraft side cutter No. 6721: L. 180 mm
1 Telephone pliers No. 6730: L. 200 mm
1 combination pliers No. 6700: L. 180 mm
96830267
16 Ring spanner No. 13: 6; 7; 8; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 22; 24 mm
1 single-ended open ring spanner, adjustable No. 4025: Max. 34 mm
5 ratchet ring spanner, flat No. 17F: 8; 10; 13; 17; 19 mm
96830268
1 Electronics slotted screwdrivers no. 4628: 0.4 x 2.5 x 60 mm
2 Slotted screwdriver No. 4620: 0.8 x 4 x 100; 1.6 x 10 x 200 mm
3 Phillips screwdriver No. 4630: PH1; PH2; PH3
1 Cable knife No. 12320: Blade length: 90 mm
1 Tape measure No. 12935/3: L. 3 m
1 mini magnetic lifter No. 12600: 270 G
1 Folding rule no. 13112: L. 2 m
1 Ball Head Cranked Wrench Set TORX® No. 10771/8: T9; T10; T15; T20; T25; T27; T30; T40
1 Ball-head L-key set hex No. 10767/9: 1.5; 2; 2.5; 3; 4; 5; 6; 8; 10 mm
96830269
1 Ball Peen Hammer No. 10961: 500 G.
1 soft hammer No. 10959: Ø 35 mm
1 Flat chisel No. 102: B. 20; L. 175 mm
1 split pin driver No. 108: Ø 6 mm
1 grains No. 105: Ø 10 mm
1 split pin driver No. 109: Ø 3.4 mm
1 Drift No. 104: Ø 4 mm
96830271
1 SCREW EXTRACTOR SET NO. 900/6 T: M3-M4; M5-M7; M8-M11; M10-M12; M10-M12M14-M1; M18-M22
1 key file set No. 12800: 6-piece
1 Flat file No. 12036: L. 260 mm
1 sealing scraper No. 12718: L. 265 mm
1 Safety knife (cutter) No. 12965: L. 165 mm
1 Wire brush no. 12377: L. 270 mm
1 Steel scale No. 13110: L. 300 mm
1 metal saw bow No. 12050: Blade length: 300 mm
1 carbide metal scriber, No. 12322: Ø 3.15 mm
1 Wire shears no. 13148: L. 150 mm
1 precision feeler gauge, 20 sheets No. 11095: 0.05-1.00 mm
96830272
15 Double wrench No. 12: 3.2; 3.5; 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm
13 Ring spanner No. 14: 6; 8; 10; 13; 14; 17; 19; 21; 22; 24; 27; 30; 32 mm
96830273
4 Circlip pliers No. 6543-6546: J2; J21; A2 A21
96830274
9 SCREWDRIVER INSERTS TORX® 1/2" NO. 54TX: T20; T25; T27; T30; T40; T45; T50; T55; T60
10 Screwdriver inserts HEX 1/2" No. 54: 4; 5; 6; 7; 8; 10; 12; 14; 17; 19 mm
2 Screwdriver inserts TORX® 1/2" No. 1054TX: T30; T50
2 Screwdriver inserts HEX 1/2" No. 1054/2054: 6; 8 mm
4 Screwdriver inserts HEX 1/4" No. 44: 3; 4; 5; 6 mm
8 SCREWDRIVER INSERTS TORX® 1/4" NO. 44KTX: T8; T10; T15; T20; T25; T27; T30; T40
5 HEX 1/4" No. 44K screwdriver inserts: 3; 4; 5; 6; 8 mm
This text is machine translated.