Rotation angle and torque measurement
Our torque/rotation angle wrenches enable the tightening procedure to be followed by torque, rotation angle, torque with monitoring variable "Rotation angle" and rotation angle with monitoring variable "Torque". With this variety of functions, the key meets the most common screwing procedures.
EClick - electromechanical triggering.
The MANOSKOP® 714 eClick with patented electromechanical triggering measures the torque applied electronically. A visual evaluation of the screw fall is done using a display and side signal lamps. The triggering and haptic user feedback are also carried out mechanically - unlike with a purely electronic torque wrench. A clearly noticeable trigger and an equally well-audible click indicate the achievement of the target value.
Complete documentation.
Our electromechanical torque wrenches can be documented. They can be easily configured and programmed with the SensoMaster software. This means that all data can be read out, stored and processed on a PC for better monitoring and optimization of the work processes. In addition, the digital measurement allows the exact triggering of the setpoint and the documentation of the actual torque applied (actual value) of the suit.
Also for difficult applications.
The eClick (electromechanical) torque wrenches from Stahlwille are suitable for Ideal application areas, in which electronic torque wrenches meet the limits of their signaling - for instance when working overhead or when the display cannot be read. Even in loud, lively and very bright environments, which make it difficult to perceive vibrations or optical and acoustic signals, electromechanical torque wrenches can use the patented haptic feedback to communicate the achievement of the target value.
More security.
With our eClick torque wrenches, operating errors are minimized. For example, screw cases and sequence diagrams can be parameterized and saved. The torque wrench automatically sets the triggering torque for the selected case of screw. The triggering torque is also precisely digitally preset so that parallax effects (errors due to an incorrect reading angle), as they are possible when using a mechanical scale, are excluded.
Ideal start.
EClick torque wrenches facilitate the change from purely mechanical torque wrenches to be documented. Users who have previously only worked with mechanical keys get used to it faster because our electromechanical torque wrenches offer maximum signal optimization with haptic, acoustic and optical feedback. This simplifies the change to digital technology.
Characteristics:
· EClick - electromechanical triggering
· Acoustic and visual trigger signal
· 4 measuring modes (torque, rotational angle, torque with monitoring variable "rotation angle", rotational angle with monitoring variable "torque")
· High-resolution color OLED and side signal lights
· Visual evaluation of the screw fall: Yellow light (warning threshold reached), green light (in the target area), red light (measured value outside tolerance range)
· Freely configurable menu structure
· Bayonet closure for battery/rechargeable battery
· Optional: Li-ion battery no. 7195-2 and charger no. 7160
· 3 function modes: Tripping (patented electromechanical triggering), Peak Hold (indicating operation with peak value) and Track (indicating operation with actual value display)
· Micro-USB interface for data exchange
· Optional Bluetooth Low Energy module (5.2) or WLAN module
· QuickRelease safety lock – change-over system for insertion tools
· Data storage of up to 2,500 screwing processes including date and time stamp
· Up to 200 cases of screws in a maximum of 25 patterns are programmable
· Different tolerance limits can be set depending upon the screw case
· Fast and precise adjustment via keyboard
· No accidental adjustment due to password-protected key lock
· Acoustic and visual signal warns against an overload of the torque wrench as well as a forced triggering in the tightening suit
· Automatic indication of the next calibration date, freely configurable according to time and/or number of loads
· Fully automatic calibration and adjustment with the perfectControl® calibration and adjustment unit No. 7794-2 (torque) or 7794-3 (torque and rotation angle) to reduce error influencing factors
· Units of measurement: Nm, ft lb, in lb
· Automatic key measurement correction: The possibility to enter a different key measurement to ensure the desired target value
· Ready for use immediately after discharge
· For a controlled suit. In triggering mode, the insertion tool must be rotated
· Displays the torque and rotational angle at the same time
· Measurement independent of the force-start point
· Secure handling through ergonomically shaped 2-component handle (resistant to most common oils, greases, fuels, brake fluids and Skydrol)
· 3 certificates are enclosed (torque indicating/triggering according to DIN EN ISO 6789-2:2017, rotational angle as per VDI/VDE 2648-2)
· In sturdy plastic case
· Registered design, patented
· Supplied with software SensoMaster 4, USB cable, 4 micro batteries AAA/LR03, 1.5 V
· Display resolution of rotation angle 0.1°
· Display deviation of rotation angle ±1°, ±1 digit to 100 > °, 100° at least 1%, ± 1 digit
· Torque display resolution ≤ 60 Nm: 0.01 Nm; > 60 Nm: 0.1 Nm; > 400 Nm: 1 Nm
· Display deviation torque ± 2 %, ± 1 digit
This text is machine translated.