- High-quality bike tool for common screw profiles: Hexagon socket, hexagon socket and TORX®
- Mobile bicycle workshop in practical textile bag with STAHLWILLE logo for easy and secure attachment to the frame
Top Features Torque Wrench No. 701/2
- displaying
- Very slim and compact design for small torques starting from 1 N.·m
- Units of measurement: N.·M, CN·m, ft·lb·lb
- Measurement independent of the force-start point
- Additional functions with software Master 4 (freely available after registration on the STAHLWILLE homepage)
- Screw case adjustable - evaluation of the screwing process by colored LEDs, buzzer and vibration - calibration interval adjustable - documentation-enabled
- Supplied with 3.6 V lithium battery, type 14500
- Calibration with the perfectControl® calibration device no. 7794 or calibration system no. 7706
- Adjusting without dismantling
- Calibration certificate according to DIN EN ISO 6789-2:2017
- Display deviation ± 4 %
Contents 18-piece:
1 Torque wrench 1/4" No. 701/2: Measuring range: 1-20 N·m
1 USB cable No. 7754
3 Double wrench No. 12: 6 x 6; 7 x 7; 10 x 10 mm
5 socket wrench inserts HEX 1/4" No. 44K: 3; 4; 5; 6; 8 mm
5 SCREWDRIVER INSERTS TORX® 1/4" NO. 44KTX: T10; T15; T20; T25; T27
1 Mini-QuickRelease fine tooth ratchet 1/4" No. 418QR: L. 90 mm
1 QuickRelease extension 1/4" No. 405QR: L. 54 mm
1 Mini multigrip pliers No. 6515: L. 125 mm
This text is machine translated.