- High-quality bike tool for common screw profiles: Hexagon socket, hexagon socket and TORX®
- Mobile bicycle workshop in practical textile bag with STAHLWILLE logo for easy and secure attachment to the frame
Top Features Torque Wrench No. 730/2 Quick
- Triggering with double stop signal
- No reset to "0" required
- The measuring element is loaded only during the tightening process
- With mounting for exchangeable insertion tools
- With QuickRelease safety interlock (Gr. 5-65)
- Non-slip adjustment element with thumb recess for quick adjustment of the torque
- Arrow-shaped hands
- Tripping mechanism insensitive to further and counter load (max. up to the torque wrench's measuring range limit)
- Calibration with the perfectControl® calibration equipment no. 7791, 7794 or calibration unit no. 7706
- Left-hand tightening by turning the insertion tools
- Easy external adjustment via 2 adjusting screws without dismantling
- With 2-component handle
- Calibration certificate according to DIN EN ISO 6789‑2:2017
- Display deviation ± 4 %
Contents 18-piece:
1 Torque Wrench MANOSKOP® No. 730/2 QUICK: Measuring range: 4-20 N·m
1 QuickRelease ratchet handle 1/4" No. 735/4: 60 teeth
3 Double wrench No. 12: 6 x 6; 7 x 7; 10 x 10 mm
5 socket wrench inserts HEX 1/4" No. 44K: 3; 4; 5; 6; 8 mm
5 SCREWDRIVER INSERTS TORX® 1/4" NO. 44KTX: T10; T15; T20; T25; T27
1 Mini-QuickRelease fine tooth ratchet 1/4" No. 418QR: L. 90 mm
1 QuickRelease extension 1/4" No. 405QR: L. 54 mm
1 Mini multigrip pliers No. 6515: L. 125 mm
This text is machine translated.