EClick - electromechanical triggering.
The TORSIOTRONIC® eClick is the first electromechanical torque screwdriver on the market. It electronically measures the approaching torque. A visual evaluation of the screw fall is done via the display and side signal lamps. Triggering and haptic user feedback are also carried out mechanically. A clearly noticeable trigger and an equally well-audible click indicate the achievement of the target value.
Maximum precision with minimum torque.
Our torque screwdriver is Ideal suitable for screwdriving with low torque starting from 0.12 Nm. A low display deviation ensures an exact tightening of the screw.
Complete documentation.
Our TORSIOTRONIC® eClick is capable of documentation. It can be easily configured and programmed with the SensoMaster software. This means that all data can be read out, stored and processed on a PC for better monitoring and optimization of the work processes.
Also for demanding applications.
The eClick torque screwdriver is Ideal suitable for applications in which electronic torque screwdrivers meet the limits of their signaling - for example when working overhead or when the display cannot be read. Even in loud, lively and very bright environments, which make it difficult to perceive vibrations or optical and acoustic signals, our TORSIOTRONIC® can communicate the achievement of the target value through the patented haptic feedback.
Firm construction.
Our eClick torque screwdriver can be used to minimize operating errors. This allows you to parameterize and save screw cases and sequence plans beforehand. The torque screwdriver automatically sets the triggering torque for the selected case of screw. After release, the slipping mechanism prevents the set tightening torque from being exceeded and the screw from tightened.
Intuitive operation with clear display.
The bright OLED color display ensures a clear display of all relevant information, and is easy to read from almost any angle. Together with the simple menu structure this enables a fast and intuitive operation.
Properties:
· EClick - electromechanically indicating and triggering
· Right and left suit
· Visual, acoustic and haptic double-stop signal
· With 1/4" male square (6.3 DIN 3120 / ISO 1174-1) and integrated ratchet function with 80 teeth, working angle of 4.5° to accommodate 1/4" socket wrench inserts
· After release, the sliding mechanism prevents the unintentional movement of the set tightening torque, covering the screw is almost impossible
· Bright and battery-protecting OLED can be read from as good as any angle
· Visual evaluation of the tightening of screws by means of traffic light colors in the display and side LEDs
· Supported languages: DE, EN, IT, FR, ES
· Stores up to 2,500 screws for subsequent reading and documentation on the PC
· Micro-USB interface for data exchange
· Optional Bluetooth Low Energy module (5.2) or optional WLAN module
· Target torque and tolerances for evaluation of the measured value can be individually adjusted
· Short training time thanks to almost self-explanatory operating elements and an easy to understand menu structure
· Three operating modes (click, track, peak hold)
· Screw cases and flowcharts can be parameterized
· With 1/4" square socket in handle end (6.3 DIN 3120 / ISO 1174 1) to accommodate a 1/4" cross handle
· Units of measurement: CNm, Nm, ft lb, in lb, in oz
· Included in the delivery: Software SensoMaster, USB cable, bit holder, cross-grip (size 10), lithium battery 3.6 V, type 18650, packed in accordance with UN 3481
· The battery can be charged externally or in the built-in condition via the micro-USB cable
· Long-lasting battery life with battery-conserving standby mode
· Batteries can be changed quickly and easily
· With 2-component hand grip
· Patented
· In sturdy plastic case
· Calibration certificate to DIN EN ISO 6789 2:2017
· Display deviation 4 %
This text is machine translated.