- For service and maintenance work on agricultural, construction and commercial vehicles
- Metric dimensions
- Extra-long screw wrench for more leverage
- In a robust mobile workbench
- Three-stage ept safety council:
- Central locking by side cylinder lock with folding key
- Single lock prevents accidental opening while driving
- Tilt protection - simultaneous removal of several drawers is not possible
- 7 easily removable drawers with full extension and ball-cage guide
- Oil and acid-resistant wheels (Ø 125 mm) with thread protection to protect bearings from dirt and threads, with two parking brakes
- Body RAL 7016, drawers RAL 9005 in robust industrial powder coating
- Securely integrated into the Tool Insert System (TCS)
1 workbench, anthracite no. WB 625: 7 drawers
Contents 238-piece:
96830288
23 socket wrench inserts with hexagon 1/2" No. 52: 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 22; 23; 24; 25; 26; 27; 28; 30; 32; 34; 36 mm
10 Screwdriver inserts HEX 1/2" No. 54: 4; 5; 6; 7; 8; 10; 12; 14; 17; 19 mm
3 Screwdriver inserts TORX® 1/2" No. 54TX: T20; T25; T27
6 SCREWDRIVER INSERTS TORX® 1/2" NO. 1054TX: T30; T40; T45; T50; T55; T60
11 socket wrench inserts with hexagon 1/4" No. 40: 5; 5.5; 6; 7 ; 8; 9; 10; 11; 12; 13; 14 mm
4 HEX 1/4" No. 44K screwdriver inserts: 4; 5; 6; 8 mm
6 SCREWDRIVER INSERTS TORX® 1/4" NO. 44KTX: T8; T9; T10; T15; T20; T25
1 magnification piece Nr. 410: 1/4 on 1/2"
1 Bit-holder 1/4" No. 412: L. 25 mm
1 Bit connection piece, manually operated 1/4" No. 3116: L. 25 mm
1 Bit-Ratchet screwdriver 1/4" No. 4008: L. 250 mm
1 Telescopic ratchet 1/2" No. 516: L. 410-630 mm
1 QuickRelease transverse grip 1/2" No. 506QR: L. 300 mm
2 QuickRelease extensions 1/2" No. 509QR: L. 130; 255 mm
1 QuickRelease cardan joint 1/2" No. 510QR: L. 80 mm
1 QuickRelease fine tooth ratchet 1/4" No. 415QR N: L. 117 mm
1 QuickRelease handle 1/4" No. 400QR: L. 150 mm
2 QuickRelease extensions 1/4" No. 405QR: L. 54; 150 mm
1 QuickRelease transverse grip 1/4" No. 404QR: L. 116 mm
1 QuickRelease cardan joint 1/4" No. 407QR: L. 45 mm
1 Bit fine tooth ratchet 1/4" No. GB N: L. 117 mm
1 QuickRelease fine tooth ratchet 3/8" No. 435QR N: L. 193 mm
1 QuickRelease extensions 3/8" No. 427QR: L. 160 mm
1 magnification piece Nr. 432: 3/8 on 1/2"
1 Reducing piece No. 431: 3/8 to 1/4"
1 Car test lamp No. 12905: 6-12 and 24 V.
1 angular screwdriver set hex number 10767/9: 1.5; 2; 2.5; 3; 4; 5; 6; 8; 10 mm
2 Allen keys hexagonal no. 10765: 12; 14 mm
1 angular screwdriver set TORX® No. 10766/8: T9; T10; T15; T20; T25; T27; T30; T40
1 40 5 2 Bit Box No. 1206 75 25: 1 30 4 3 56 Bit Holder | L. 25 mm: SL4;3;30 mm (2x) | PH1;25;15 (3x) | PZ1;20;3 (3x) | T10;27;2;2 (2x) | T BO10;15;20;40;3 | HEX 5;6;25 mm | L. 27 mm: SL6 | PH2
96830289
3 Splint driver No. 108: Ø 4; 6; 8 mm
1 grains No. 105: Ø 12 mm
4 Splint driver No. 108: Ø 2; 3; 5; 10 mm
1 Ball Peen Hammer No. 10961: 500 G.
1 Flat chisel No. 102: B. 24; L. 200 mm
1 soft hammer No. 10959: Ø 50 mm
1 Phillips chisel No. 103: B. 18; L. 200 mm
1 Ball Peen Hammer No. 10961: 1500 G.
1 sealing scraper No. 12718: L. 265 mm
1 Gemmy No. 11007: L. 400 mm
1 magnetic lifter No. 12600: 3000 G
1 Tape measure No. 12935/5: L. 5 m
1 Flat file No. 12036: L. 260 mm
1 Half-round file No. 12030: L. 260 mm
1 Round file No. 12025: L. 210 mm
1 precision feeler gauge, 20 sheets No. 11095: 0.05-1.00 mm
1 single-ended open ring spanner, adjustable No. 4025: Max. 39 mm
1 Wire brush no. 12374: L. 290 mm
96830290
22 Ring spanner No. 14: 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 22; 24; 27; 30; 32; 36 mm
96830291
1 sliding caliper No. 12900: Measurement range: 150 mm/6"
1 cross-tip screwdrivers No. 4734: PH2
1 Slot screwdriver No. 4724: 1.0 x 5.5 x 25 mm
1 Cable knife No. 12320: Blade length: 90 mm
6 TORX® SCREWDRIVER NO. 4650: T10; T15; T20; T25; T30; T40
3 Phillips screwdriver with impact cap No. 4632SK: PH1; PH2; PH3
4 slotted screwdrivers with impact cap No. 4622SK: 0.8 x 4.0 x 90; 1.0 x 5.5 x 100; 1.2 x 8.0 x 150; 1.2 x 6.5 x 125 mm
1 No. 4632 Phillips head screwdriver: PH4
1 Bar Light No. 13132: 130 lm
1 Folding rule no. 13112: L. 2 m
96830292
8 Circlip pliers No. 6543-6546: J1; J2; J11; J21; A1; A2; A11; A21
1 Wire cutter 6720: L. 160 mm
1 multigrip pliers No. 6572: L. 240 mm
1 Telephone pliers No. 6730: L. 160 mm
1 combination pliers No. 6700: L. 180 mm
1 Stripping pliers: Max. Ø 4 mm²
1 Crimping pliers No. 6638: L. 220 mm
This text is machine translated.