
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(W x H x D) 215 x 195 x 80 mm
Industrial light
Yellow
LED (monochrome)
30 W
3000 lm
230 V
n.rel.
1
Switch
Folding
1165 g
Daylight white
6500 K
Polycarbonate (PC)
215 mm
195 mm
80 mm
IP65
IK08
3 m
Datasheet 2266455 STAK Xblast Industrial light 30 W 3000 lm Daylight white STA30S
User & Safety Instructions 2266455 STAK Xblast Industrial light 30 W 3000 lm Daylight white STA30S