
Number
Minimum order quantity: 5
Total (€ 0.64 / piece)
€ 3.20
incl. VAT
14-day return policy included
Technical specifications
- Product type
Permanent magnet
- Type
4003004010
- Enclosure type
Rod
- Features
w/o enclosure
- Material
AlNiCo
- Temperature limit (max.)
400 °C
- Remanence (norm.)
1.24 T
- Length
12 mm
- (Ø)
3 mm
- Dim
(Ø x L) 3 mm x 12 mm
Documents & Downloads
Datasheet
Datasheet 1205896 StandexMeder Electronics 4003004010 Permanent magnet Rod (Ø x L) 3 mm x 12 mm AlNiCo 1.24 T Temperature limit (max.): 40
User & Safety Instructions
User & Safety Instructions 1205896 StandexMeder Electronics 4003004010 Permanent magnet Rod (Ø x L) 3 mm x 12 mm AlNiCo 1.24 T Temperature limit (max.): 40
![Technical drawing shows a rectangular magnet with poles 'N' and 'S', and a circle with diameter Ø3 [0.118].](https://asset.conrad.com/media10/isa/160267/c1/-/en/1205896_SZ_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

























