
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
Reed relay in dual-in-line housing
Technical specifications
- Product type
Reed relay
- Type
DIP24-1C90-51D
- Contact type
1 change-over
- Features
+ protection diode
- Enclosure
DIP 8
- Connection
Print
- Contact material
Rh (Rhodium)
- Nominal voltage
24 V DC
- Resistance (coil)
2000 Ω
- Switching voltage (max.)
175 V DC
- Switching current (max.)
0.5 A
- Max. switching capacity
10 W
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
19.3 mm
- Width
7 mm
- Height
7.5 mm
- Dim
(L x W x H) 19.3 x 7 x 7.5 mm
Documents & Downloads
Datasheet
Datasheet 1205885 StandexMeder Electronics DIP24-1C90-51D Reed relay 1 change-over 24 V DC 0.5 A 10 W DIP 8
User & Safety Instructions
User & Safety Instructions 1205885 StandexMeder Electronics DIP24-1C90-51D Reed relay 1 change-over 24 V DC 0.5 A 10 W DIP 8












