
StandexMeder Electronics KSK-1A87-1020 Reed switch 1 maker 200 V DC, 200 V AC 0.5 A 10 W Envelope length:10 mm
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
Reed switch
- Glass Piston long 10 mm
- This text is machine translated.
Technical specifications
- Product type
Reed switch
- Type
KSK-1A87-1020
- Water activity (max.)
20
- Water activity (min.)
10
- Contact type
1 maker
- Contact material
Rh (Rhodium)
- Switching voltage (max.)
200 V DC
200 V AC
- Switching current (max.)
0.5 A
- Max. switching capacity
10 W
- Connection
Solder pins
- Envelope length
10 mm
- Max. temperature
+130 °C
- Min. temperature
-20 °C
- Length
35.5 mm
- (Ø)
2 mm
- Dim
(Ø x L) 2 mm x 35.5 mm
- Water activity
10 - 20
Documents & Downloads
Datasheet
Datasheet 1205866 StandexMeder Electronics KSK-1A87-1020 Reed switch 1 maker 200 V DC, 200 V AC 0.5 A 10 W Envelope length:10 mm
User & Safety Instructions
User & Safety Instructions 1205866 StandexMeder Electronics KSK-1A87-1020 Reed switch 1 maker 200 V DC, 200 V AC 0.5 A 10 W Envelope length:10 mm



