Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Reed relay
SIL12-1A72-71L
1 maker
w/o protection diode
SIL 4
Iridium
12 V DC
1000 Ω
200 V DC
1 A
15 W
-20 °C
70 °C
19.8 mm
5.08 mm
7.8 mm
(L x W x H) 19.8 x 5.08 x 7.8 mm
Datasheet 1205891 StandexMeder Electronics SIL12-1A72-71L Reed relay 1 maker 12 V DC 1 A 15 W SIL 4
User & Safety Instructions 1205891 StandexMeder Electronics SIL12-1A72-71L Reed relay 1 maker 12 V DC 1 A 15 W SIL 4