
Total (€ 256.30 / piece)
€ 256.30
plus VAT.
14-day return policy included
Highlights & Details
Distance sensor TLM330s
- Reading range 0.05 m - 100 m
- Accuracy ± 1.0 mm;IP54
Technical specifications
- Range: -10° - +50 °C
- Laser diode: 635 nm,
- Product type
Laser range finder
- Min. reading range
0.05 m
- Max. reading range
100 m
- Accuracy ±
1.0 mm
- Functions
Length measurement
Area calculator
Volume calculator
Alti
Trapezoid function
Altitude (combo reading)
Partial height measurement (trigonometric)
Non-stop reading
Continuous altitude
Range finding (obstacles)
Show more
- Weight
100 g
IP54
- Memory
20
- Laser category
2
- Dim
(L x W x H) 124 x 54 x 35 mm
- Width
54 mm
- Height
35 mm
- Length
124 mm
- Type
TLM330s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1761202 STANLEY TLM330s Laser range finder 100 m
User & Safety Instructions
User & Safety Instructions 1761202 STANLEY TLM330s Laser range finder 100 m
Description
Compatible with THE Stanley Smart CONNECT APP via Bluetooth®. With a multitude of functions such as length/area/volume/height/trapezium measurement, combined altimeter, partial height measurement (Pythagoras-functions), continuous measurement, constant measurement of height, Distance measurement with obstacles, triangle function, stake-out function and painting function (area with partial measurement).
This text is machine translated.
This text is machine translated.
Features
- Measurement of length, area, volume, height, trapeziumCombined height measurement, partial height measurement (Pythagoras functions)Continuous measurementConstant altitude determinationDistance measurement with obstaclesTriangular function, stall functionPainter function (area with partial measurement)Inclination sensor angle to +/- 45 °Display 3-lineBacklightAudible alarmHistory memory: 20Automatic switch-off (laser 90 s/device 180 s)Keypad lockMeasurements per battery charge up to 5,0001/4" tripod mountHistory memory (20)
Scope of delivery
- Batteries
- Protective pouch























