
Number
Highlights & Details
Workstand
- Folding legs guarantee a quick setup, space-saving storage and convenient transportation
- Can carry up to 450 kg per pair (with even distribution)
- Installation of screw clamps is possible thanks to metal rail
- Twin pack: Click mechanism allows two stands to be transported in one hand
- Non-slip rubber support
- Weight 5.4kg per pair (3 pairs per carton = 18kg)
- Dimensions (HxWxL): Open 73.6x42.4x85.5cm
- folded 10.5x9.6x79.4cm
- Twin pack 20.7x9.6x79.4cm
- Packaging 80x30x25cm
Technical specifications
- Dimensions (HxWxD): Open 73.6 x 42.4 x 85.5cm; folded 10.5 x 9.6 x 79.4cm; twin pack 20.7 x 9.6 x 79.4cm
- Dim
(L x W x H) 800 mm x 85.5 cm x 73.6 cm
- Product type
Trestle
- Load capacity (max.)
450 kg
- Material
Metal
Aluminium
- Weight
5.4 kg
- Height (min.)
100 mm
- Width
85.5 cm
- Height
73.6 cm
- Depth
42.4 cm
- Load capacity
450 kg
- Length
800 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3014543 STANLEY STST81337-1 STST81337-1 Metal, Aluminium Trestle 450 kg (L x W x H) 800 mm x 85.5 cm x 73.6 cm 5.4 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3014543 STANLEY STST81337-1 STST81337-1 Metal, Aluminium Trestle 450 kg (L x W x H) 800 mm x 85.5 cm x 73.6 cm 5.4 kg 1 pc(s)
Information
Information 3014543 STANLEY STST81337-1 STST81337-1 Metal, Aluminium Trestle 450 kg (L x W x H) 800 mm x 85.5 cm x 73.6 cm 5.4 kg 1 pc(s)
Information 3014543 STANLEY STST81337-1 STST81337-1 Metal, Aluminium Trestle 450 kg (L x W x H) 800 mm x 85.5 cm x 73.6 cm 5.4 kg 1 pc(s)
Information 3014543 STANLEY STST81337-1 STST81337-1 Metal, Aluminium Trestle 450 kg (L x W x H) 800 mm x 85.5 cm x 73.6 cm 5.4 kg 1 pc(s)
Description
This text is machine translated.
Features
- Folding legs guarantee a quick setup, space-saving storage and convenient transportation
- Can carry up to 450 kg per pair (with even distribution)
- Installation of screw clamps is possible thanks to metal rail
- Twin pack: Click mechanism allows two stands to be transported in one hand
- Non-slip rubber support




















