
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor floodlight
230 V AC
1
LED (monochrome)
Built-in LED
30 W
30 W
6500 K
White
3300 lm
3300 lm
180°
180°
adjustable
180°
IP65
IP65
Black
Aluminium (die-cast)
Polycarbonate (PC)
550 g
(L x W x H) 155 x 33 x 160 mm
n.rel.
Yes
33 mm
160 mm
155 mm
yes
User & Safety Instructions 3375956 STANLEY SXLS38688E LED outdoor floodlight 30 W Colours (LEDs): White