This powerful 8K cable supports resolutions of up to 8K at 60 Hz (7680 x 4620p), 5K at 60 Hz, 4K at 120 Hz and bandwidths of up to 48 Gbit/s. Moreover, it supports HDR10+ (high dynamic range) and Dolby Vision for a better contrast ratio and more lively colors. In addition, earc (Enhanced Audio Return Channel) possesses up to 32 uncompressed 5.1 and 7.1 digital audio channels for supporting DTS-HD Master audio, DTS:X, Dolby TrueHD and Dolby Atmos for high-quality sound. The HDCP 2.3 encrypted and saves your video and audio contents. Get a better video experience with higher resolutions, higher speeds, sharper images and crystal clear audio. The cable guarantees the best currently available HDMI-8K power. It is perfect for building the ultimate home cinema or for life-like digital signage. This cable works with all 8K-enabled devices is also backward compatible with earlier HDMI-specifications. The cable has been subjected to rigorous compliance checks and certified by an authorized HDMI Test Center, ensuring that it supports all specified high bandwidth functions. In addition, a noise emission test was conducted to ensure that interference from wireless signals is minimized.
This text is machine translated.