
StarTech.com M6 rack screws and M6 cage nuts - 20 pack - M6 nuts - Server cabinet mounting screws - screws Rackbefestigu
Highlights & Details
StarTech.com M6 rack screws and M6 cage nuts - 20 pack - M6 nuts - Server cabinet mounting screws - screws
- Product model: M6 Rack Screws and M6 Cage Nuts
- Product type: Rack mounting
- Type: Rack mounting
Technical specifications
- StarTech.com M6 rack screws and M6 cage nuts - 20 pack - M6 nuts - Server cabinet mounting screws
- Packaging type
Package
- Product type
Fastener set
- Dim
(L x W x H) 150 cm x 100 mm x 50 mm
- Manufacturer part #
CABSCRWM620
- Factory colour
Multicolour
- Content
1 pc(s)
- Width
100 mm
- Height
50 mm
- Length
150 cm
- Type
Rackbefestigung
- Keyboard layout
French, AZERTY
- Type
Rack mounting
- Product type description
Rackbefestigung
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3739143 StarTech.com M6 rack screws and M6 cage nuts - 20 pack - M6 nuts - Server cabinet mounting screws - screws Rackbefestigu
User & Safety Instructions
User & Safety Instructions 3739143 StarTech.com M6 rack screws and M6 cage nuts - 20 pack - M6 nuts - Server cabinet mounting screws - screws Rackbefestigu
Description
This text is machine translated.
Features
- StarTech.com M6 rack screws and M6 cage nuts - 20 pack - M6 nuts - Server cabinet mounting screws for rack
- Product Type : Screws for rack
- Package quantity : 20 (specifications apply to one item)
- Package contents : 20 M6 cage nuts, 20 M6 screws
- Colour: Silver.







