StarTech.com VESA tablet adapter for tablets 20.1 - 31.8 cm (7.9" - 12.5"), up to 2 kg, black
Highlights & Details
- ENHANCED PRODUCTIVITY: Use this VESA mount adapter to connect a tablet to a monitor arm - The adapter is compatible with iPad Pro 11" and other tablets in screen size 7.9" to 12.5" - up to 2kg and VESA 75x75/100x100SECURE TABLET HOLDER: Anti-theft measures include tamper-proof screws and an optional lock on the terminal to protect the device - The lockable bracket is Ideal for retail, catering, service areaINTUITIVE DESIGN: The secure bracket holds the tablet at opposite corners to prevent the use of buttons, connectors, or the front-facing camera. The black surface fits most monitor holders or standsEASY MOUNTING: Weighted plate (0.35kg) to take into account the typical minimum weight capacity of spring/gas supported monitor arms - The clamp has a spring mechanism that allows tablets of different sizes to be easily attached
Technical specifications
- Dimensions (WxDxH) 23.7 x 16.1 x 4.1 cmWeight: 600 gMaterial: Plastic, steelVESA bracket 100 x 100 mm, 75 x 75 mmLockable: YesRecommended display sizes 20.1 - 31.8 cm (7.9" - 12.5")Adjustments: Height adjustable, tilt, swivelMax. Loading weight 2 kg
- Product type
Tablet PC mount
- Compatible with
Universal
- Suitable for
iPad Pro 11 (1./2./3. Gen.)
- Suitable for
20,1 cm (7,9")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
24 cm (9,5")
24,4 cm (9,6")
24,6 cm (9,7")
Show more
- Suitable for
20,1 cm (7,9") - 31 cm (12,2")
- Features
pivoted
height-adjustable
VESA mount
- Factory colour
Black
- Wireless charging
No
- Product type description
Zubehör PDA
- Weight
0.716 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2619419 StarTech.com TABLET-VESA-ADAPTER Tablet PC mount Universal iPad Pro 11 (1./2./3. Gen.) 20,1 cm (7,9") - 31 cm (12,2")
Description
VESA bracket for ergonomyAttach a tablet with the help of this adapter to a VESA compatible (75 x 75 / 100 x 100 mm) monitor holder for individual monitors for applications in the areas of POS, hospitality industry, room/warehouse control and retail trade. Ensure that you have an additional monitor by attaching this adapter to an existing VESA monitor mount or arm. Depending on the functionality of the VESA mounting point, the height and tilt angle of the tablet can be adjusted.Lock and secure a tabletThe VESA tablet holder has anti-theft measures, which can prevent the theft of the connected tablet. These anti-theft measures include tamper-proof mounting screws and lockable tablet holders. Locking of the terminal is optional. Key and tools are included.Rapid and simple installationThe clever design does not block ports, front camera, or buttons, so the user can use all functions of the tablet (remove all protective cases from the tablet). The 0.35 kg plate can be attached to a tablet holder if necessary, in order to ensure an optimum operation of the spring-supported/one-touch monitor arms. The VESA tablet mount is supported for 5 years, including free 24/5 multilingual technical service during lifetime.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 tablet-holder
- 1 weight plate
- 2 keys.
- 1 star bit tool
- 4 M4x8 tamper-proof screws
- 4 M4x10 tamper-proof screws
- 4 washers
- 1 quick instructions