StarTech.com 30cm USB to serial adapter, COM retention, FTDI, USB-A to DB9 cable, USB to RS232, changeable screws/nuts, ESD protection, Windows/MacOS/Linux. Product color: Black, cable length: 0.3 m, connector 1: USB type A. Quantity per pack: 1 pieces(s), packing width: 220 mm, packing depth: 300 mm. Weight: 30 g. Width of shipping box: 600 mm, length of shipping box: 485 mm, height of shipping box: 345 mm
Extend a laptop or desktop by a serial RS232 connection via a free USB-A connection
Expand the serial RS-232 communication from USB-A-capable data devices (DTE - e.g. desktop or laptop) with this 30 cm long USB to serial adapter cable.
Extension of serial interface<>
The USB serial adapter extends a desktop or laptop by a serial RS-232 DB/DE-9 (male) connection via a USB Type-A port. Attach the adapter to a serial device with the pre-installed and removable DB9 nuts or install the included D-Sub knurled screws for compatibility with other serial peripherals or cables.
LED indicators
The LED data transfer and reception indicators on the adapter enable real-time monitoring of port activity. The USB light indicates when the adapter successfully logs on to the desktop or laptop. All LEDs help with diagnosis and troubleshooting.
Seamless connectivity
br/>The adapter is compatible with Windows, MacOS, ChromeOS and Linux. The drivers are installed automatically for Windows 7 and later versions, MacOS 10.15 and later as well as Linux. The USB to RS-232 Adapter has a COM retention that automatically reallocates the value of the COM port when the cable is disconnected and reconnected, or when the system is rebooted.
Built for the future<>
The robust TPE construction and ESD protection of level 4 (15kV air and 8kV contact) increase the reliability and longevity of the USB to the serial adapter. The copper shielding minimizes electromagnetic and high-frequency interference (EMI and RFI). Gold-plated connectors improve the signal conductivity.
The StarTech.com Advantage
This text is machine translated.