This USB-C Gen 2 docking station with DP 1.2 and HDMI 2.0 HDR support is the perfect choice for Dual, Triple or Quad monitor setups and supports up to four 4K 60Hz screens with any combination of four DisplayPort or HDMI video interfaces on USB-C Gen 2 laptops, MacBooks (including M1-based systems) and Windows-based Thunderbolt 3 laptops. Display & resolution specific: Power supply and charging of USB-C/Thunderbolt 3 workstation laptops and ultrabooks with 100 watt PD. Higher power output, more than other USB-C 10Gbit/s Quad Monitor Docks. Charge smart phones and other powerful devices with two front-facing charging ports with BC 1.2 for USB-A and USB-C devices. The quick-charge ports support always-on charging, so the devices can be charged even when no host laptop is connected. This USB-C Gen 2 docking station has a total of 4 downstream USB ports for connecting USB peripherals. • 1x USB-C 3.2 Gen 2 (10 Gbps | 15W/3A) • 1x USB-A 3.2 Gen 1 (5 Gbps | 7.5W/1.5A) • 2x USB-A 3.2 Gen 1 (5 Gbps | 4.5W/0.9A) Also includes a Gigabit Ethernet connection with PXE boot and WoL support, as well as a 4-pin TRRS stereo audio headphone/microphone connection. This USB-C docking station features numerous security features, a K-slot for a Kensington-style laptop lock and holes to mount the docking station on your desk or on the wall, and includes a USB-IF certified 1 m USB-C cable. The USB-C dock has optimized ventilation on both sides and bottom of the dock to support cooling higher temperatures generated by powerful video/graphics applications and multiple 4K 60Hz video outputs.
This text is machine translated.