There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
3229.0
230 V AC
Electrical load
50 A
400 W
(W x H x D) 122 x 276 x 240 mm
75 V DC
4.5 kg
ISO standards
0 W
1 V DC
0.007 A
Screw terminals (front)
122 mm
276 mm
240 mm
Datasheet 1240169 Statron 3229.0 Electrical load Calibrated to (ISO standards) 75 V DC 50 A 400 W
User & Safety Instructions 1240169 Statron 3229.0 Electrical load Calibrated to (ISO standards) 75 V DC 50 A 400 W
Information 1240169 Statron 3229.0 Electrical load Calibrated to (ISO standards) 75 V DC 50 A 400 W
Information 1240169 Statron 3229.0 Electrical load Calibrated to (ISO standards) 75 V DC 50 A 400 W