
Number
Total (€ 604.20 / piece)
€ 604.20
plus VAT.
14-day return policy included
Highlights & Details
Statron 3252.1 Bench PSU (adjustable voltage) 0 - 36 V DC 0 - 13 A 468 W No. of outputs 1 x
- No. of outputs 1 x
- 0 - 36 V DC / 0 - 13 A
- 468 W
Technical specifications
- Type
3252.1
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
468 W
- Technology
Linear regulated PSU
- Dim
(W x H x D) 372 x 134 x 252 mm
Manufacturer's standards (no certificate)
- Weight
12.6 kg
- Output voltage (max.)
36 V DC
- Output voltage (min.)
0 V DC
- Max. output current
13 A
- Output current (min.)
0 A
- Width
372 mm
- Height
134 mm
- Depth
252 mm
468 W
- Input voltage
230 V AC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511925 Statron 3252.1 Bench PSU (adjustable voltage) 0 - 36 V DC 0 - 13 A 468 W No. of outputs 1 x
Information
Information 511925 Statron 3252.1 Bench PSU (adjustable voltage) 0 - 36 V DC 0 - 13 A 468 W No. of outputs 1 x
Description
Linear laboratory power supplies with separate digital displays for voltage and current. Through the robust construction, simple operation and good control characteristics, the devices are ideally suited for laboratory, workshop and in production
Features
- Coarse and fine adjustment of voltage and current
- Operating as a constant voltage or constant current source
- Overheating protection
- The "preset" feature allows you to preset the max. Output values without shorting bar at the output.
Scope of delivery
- DC bench power supply
- Power cable
- User manual.






