

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

5340.1
Bench PSU (adjustable voltage)
2 x
72 W
Linear regulated PSU
(W x H x D) 260 x 150 x 230 mm
Manufacturer's standards (no certificate)
4.5 kg
4x Safety connectors
Bench
12 V AC
0 V AC
12 V DC
0 V DC
3 A
3 A
3 A
0 A
Linear
260 mm
150 mm
3 A
0 - 3 A
230 mm
72 W
230 V AC
0 - 12 V AC
0 - 12 V DC
Datasheet 512947 Statron 5340.1 Bench PSU (adjustable voltage) 0 - 12 3 A 72 W No. of outputs 2 x
User & Safety Instructions 512947 Statron 5340.1 Bench PSU (adjustable voltage) 0 - 12 3 A 72 W No. of outputs 2 x
Information 512947 Statron 5340.1 Bench PSU (adjustable voltage) 0 - 12 3 A 72 W No. of outputs 2 x