
Number
Highlights & Details
Statron 5340.92 Bench PSU (adjustable voltage) 0 - 30 V AC 5 A 300 W No. of outputs 2 x
- Linear
- 0 - 30 V AC / 5 A
- 0 - 30 V DC / 0 - 5 A
- Power (details) 300 W
- For school and Training sectors
- Standards EN 61010 and 60950
- Outputs galvanic isolated and floating
- Type (misc.): Bench
Technical specifications
- Type
5340.92
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
300 W
- Technology
Linear regulated PSU
- Dim
(W x H x D) 360 x 150 x 230 mm
Manufacturer's standards (no certificate)
- Weight
12.5 kg
- Connections
4x Safety connectors
- Type
Bench
- Output voltage (max.)
30 V AC
- Output voltage (min.)
0 V AC
- Output voltage 2 (max.)
3 V DC
- Output voltage 2 (min.)
0 V DC
- Max. output current
5 A
- Output current (min.)
5 A
- Output current 2 (max.)
5 A
- Output current 2 (min.)
0 A
- Type
Linear
- Width
360 mm
- Height
150 mm
- Output current 1
5 A
- Output current 2
0 - 5 A
- Depth
230 mm
300 W
- Input voltage
230 V AC
- Output voltage 1
0 - 30 V AC
- Output voltage 2
0 - 30 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511935 Statron 5340.92 Bench PSU (adjustable voltage) 0 - 30 V AC 5 A 300 W No. of outputs 2 x
Information
Information 511935 Statron 5340.92 Bench PSU (adjustable voltage) 0 - 30 V AC 5 A 300 W No. of outputs 2 x
Conformity certificate
Conformity certificate 511935 Statron 5340.92 Bench PSU (adjustable voltage) 0 - 30 V AC 5 A 300 W No. of outputs 2 x
Description
Scope of delivery
- DC bench power supply
- Power cable
- User manual.






