
Number
Highlights & Details
Statron 5359.3 Bench PSU (adjustable voltage) 2 - 14 5 A 75 W No. of outputs 2 x
- Linear
- 2 - 14 V AC / 5 A
- 2 - 14 V DC / 5 A
- Power (details) 75 W
- For school and Training sectors
- Standards EN 61010 and 60950
- Outputs galvanic isolated and floating
- Type (misc.): Bench
Technical specifications
- Type
5359.3
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
75 W
- Technology
Linear regulated PSU
- Dim
(W x H x D) 140 x 130 x 210 mm
Manufacturer's standards (no certificate)
- Weight
3 kg
- Connections
4x Safety connectors
- Type
Bench
- Output voltage (max.)
14 V AC
- Output voltage (min.)
2 V AC
- Output voltage 2 (max.)
14 V DC
- Output voltage 2 (min.)
2 V DC
- Max. output current
5 A
- Output current (min.)
5 A
- Output current 2 (max.)
5 A
- Output current 2 (min.)
5 A
- Type
Linear
- Width
140 mm
- Height
130 mm
- Output current 1
5 A
- Output current 2
5 A
- Depth
210 mm
75 W
- Input voltage
230 V AC
- Output voltage 1
2 - 14 V AC
- Output voltage 2
2 - 14 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511936 Statron 5359.3 Bench PSU (adjustable voltage) 2 - 14 5 A 75 W No. of outputs 2 x
Information
Information 511936 Statron 5359.3 Bench PSU (adjustable voltage) 2 - 14 5 A 75 W No. of outputs 2 x
Conformity certificate
Conformity certificate 511936 Statron 5359.3 Bench PSU (adjustable voltage) 2 - 14 5 A 75 W No. of outputs 2 x
Description
Scope of delivery
- DC bench power supply
- Power cable
- User manual.






