
Highlights & Details
600 V safety test leads type XZG410
- Complies with 600V/CAT II
Technical specifications
- Product type
Safety test lead
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
1.00 m
- Factory colour
Red
- Plug features
Sleeve
Nestable
- Material
PVC
- Cable cross section
1 mm²
- Nominal voltage
600 V
- Diameter/connectortype
Double-ended 4 mm sliding sleeve plug, stackable
- Temperature range
-10 to +70 ºC °C
- Nominal current
19 A
- Nominal current - rounded value
19 A
- Contact material
Ni
- Reading category
CAT II 600 V
- Type
66.9405-10022
- Nominal current (details)
19 A
Documents & Downloads
Datasheet
Datasheet 121473 Stäubli 66.9405-10022 Safety test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 121473 Stäubli 66.9405-10022 Safety test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Red 1 pc(s)
Information
Information 121473 Stäubli 66.9405-10022 Safety test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Red 1 pc(s)





