
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-to-plug connector
4 mm plug
4 mm socket
32 A
32 A
4 mm
Adapter, straight
Black
1 pc(s)
Partially insulated
24.0160-21
TPE
Brass gold plated
1000 V
4 mm
Yes
A-SLK4
Gold-plated
1000 V
32 A
-
yes
Datasheet 731468 Stäubli A-SLK4 Plug-to-plug connector 4 mm plug - 4 mm socket Black 1 pc(s)
Information 731468 Stäubli A-SLK4 Plug-to-plug connector 4 mm plug - 4 mm socket Black 1 pc(s)