
Total (€ 0.55 / piece)
€ 0.55
plus VAT.
14-day return policy included
Highlights & Details
Screw jack B4-E
- 4 mm
Technical specifications
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Content
1 pc(s)
- Factory colour
Blue
- Type A
M4 threaded bolt
- Type B
4 mm socket
- (Ø)
4 mm
- Insulation type
Partially insulated
- Manufacturer part #
23.1033-2
- Type
B4-E-M4-I BLAU
- Material (details)
Nickel plated
- Type
Rigid, with M4 outside thread
- Nominal voltage
1000 V
- Pin Ø
4 mm
- Connector type
Adapter, straight
- Insulation material
PVC
- Nominal current (details)
32 A
- Connection
-
- Contact material
Brass nickel plated
- Temperature range
-40 - +80 °C
- RoHS-compliant
Yes
- Product type
Screw adapter
Documents & Downloads
Datasheet
Datasheet 743666 Stäubli B4-E-M4-I BLAU Screw adapter M4 threaded bolt - 4 mm socket Blue 1 pc(s)
Information
Information 743666 Stäubli B4-E-M4-I BLAU Screw adapter M4 threaded bolt - 4 mm socket Blue 1 pc(s)
Description
For the inclusion of safety plugs.





