
Highlights & Details
Build-in bush LB-I2R
- 2 mm
Technical specifications
- Packaging type
Piece
- Product type
Jack socket
- Connector type
Socket, vertical vertical
- Pin Ø
2 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Connection
Type C CEE 7/16 plug 2.8 mm
- Factory colour
Black
- Insulation type
Partially insulated
- Manufacturer part #
23.0030-21
- Type
LB-I2R
- Jack diameter
2 mm
- Content
1 pc(s)
- Insulation material
PVC
- Contact material
Optalloy®
- Nominal voltage
60 V DC
30 V AC
- RoHS-compliant
Yes
- Material (details)
Brass with Optalloy® -alloy
- Nominal voltage (details)
30 V/AC ~ 60 V DC
- Nominal current (details)
10 A
- Connection
2.8 mm male spade connector
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 730946 Stäubli LB-I2R Jack socket Socket, vertical vertical Pin diameter: 2 mm Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 730946 Stäubli LB-I2R Jack socket Socket, vertical vertical Pin diameter: 2 mm Black 1 pc(s) Piece
Information
Information 730946 Stäubli LB-I2R Jack socket Socket, vertical vertical Pin diameter: 2 mm Black 1 pc(s) Piece











