
Technical specifications
- Product type
Test lead
- Type A
Banana jack 2 mm
- Type B
Banana jack 2 mm
- Cable length
30.00 cm
- Factory colour
Red
- Plug features
Nestable
- Material
PVC
- Cable cross section
0.5 mm²
- Nominal voltage
30 V AC
60 V DC
- Diameter/connectortype
2 mm, stackable
- Temperature range
-10 - +70 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
2 mm
- Contact material
Ni
- Reading category
CAT I
- Type
LK205-X
- Nominal current (details)
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 129755 Stäubli LK205-X Test lead Banana jack 2 mm Banana jack 2 mm 30.00 cm Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 129755 Stäubli LK205-X Test lead Banana jack 2 mm Banana jack 2 mm 30.00 cm Red 1 pc(s)
Information
Information 129755 Stäubli LK205-X Test lead Banana jack 2 mm Banana jack 2 mm 30.00 cm Red 1 pc(s)
Description
Features
- PVC test lead
- Highly flexible
- Nickel-plated plug




