
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 pc(s)
Green
Yellow
6 mm socket
6 mm socket
4 mm
3 m
Partially insulated
55.3210-30020
MC-POAG-EC6/2
Insulation: PVC
6 mm
Adapter, right angle
TPE
-
-
DIN 42801
Adapter
Brass nickel plated
6.00 mm²
Yes
Connector
Datasheet 731502 Stäubli MC-POAG-EC6/2 Connector 6 mm socket - 6 mm socket Green, Yellow 1 pc(s)
Information 731502 Stäubli MC-POAG-EC6/2 Connector 6 mm socket - 6 mm socket Green, Yellow 1 pc(s)