
Total (€ 0.59 / piece)
€ 0.59
plus VAT.
14-day return policy included
Highlights & Details
Safety inpress jack SEB4-F/A
- 24 A Green, Yellow
Technical specifications
- Product type
Safety jack socket
- Connector type
Socket, built-in
- Pin Ø
4 mm
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Connection
Type C CEE 7/16 plug 4.8 mm
- Factory colour
Green
Yellow
- Insulation type
Insulated
- Manufacturer part #
23.3160-20
- Type
SEB4-F/A
- Dim
(Ø x L) 14.5 mm x 30.5 mm
- Scoop-proof
Yes
- Jack diameter
4 mm
- Content
1 pc(s)
- Contact material
Nickel plated
- Nominal voltage
1000 V
- Length
30.5 mm
- (Ø)
14.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1678354 Stäubli SEB4-F/A Safety jack socket Socket, built-in Pin diameter: 4 mm Green, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1678354 Stäubli SEB4-F/A Safety jack socket Socket, built-in Pin diameter: 4 mm Green, Yellow 1 pc(s)
Description
Insulated, rigid Ø 4 mm, suitable for accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Brass, punched part. By pressing into mounting holes of plates or housings made of plastic, metal etc. Connection via flat plug, can be angled up to 90°.
This text is machine translated.
This text is machine translated.











