
Highlights & Details
Safety press fit socket SEB4-F/N
- 24 A Black
Technical specifications
- Packaging type
Piece
- Product type
Safety jack socket
- Connector type
Socket, built-in
- Pin Ø
4 mm
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Connection
Type C CEE 7/16 plug 4.8 mm
- Factory colour
Black
- Insulation type
Insulated
- Manufacturer part #
49.7079-21
- Type
SEB4-F/N
- Dim
(Ø x L) 14.5 mm x 31.5 mm
- Jack diameter
4 mm
- Content
1 pc(s)
- Insulation material
Brass
- Contact material
Nickel plated
- Dimensions
4 mm
- Nominal voltage
1000 V
- Length
31.5 mm
- (Ø)
14.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1678328 Stäubli SEB4-F/N Safety jack socket Socket, built-in Pin diameter: 4 mm Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1678328 Stäubli SEB4-F/N Safety jack socket Socket, built-in Pin diameter: 4 mm Black 1 pc(s) Piece
Description
Insulated, rigid Ø 4 mm, suitable for accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Brass rotating part. By pressing into mounting holes of plates or housings made of plastic, metal etc. connection over flat connector.
This text is machine translated.
This text is machine translated.








