

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jack plug
Plug, straight
4 mm
10 A
0.127 mm²
10 A
2.5 mm²
Pull spring
Black
Insulated
22.3007-21
SKLS4
1 pc(s)
PVC
Nickel plated
600 V
Yes
-40 °C - +80 °C
10 A
Spring
600 V
yes
Datasheet 741489 Stäubli SKLS4 Jack plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)
User & Safety Instructions 741489 Stäubli SKLS4 Jack plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)