
Highlights & Details
Stäubli SLB 4-F6,3 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green, Yellow 1 pc(s) Piece
- 4 mm
Technical specifications
- Bore diameter: M 12 x 0.75 mm
- Packaging type
Piece
- Product type
Safety jack socket
- Connector type
Socket, vertical vertical
- Pin Ø
4 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- Factory colour
Green
Yellow
- Insulation type
Insulated
- Manufacturer part #
23.3060-20
- Type
SLB 4-F6,3
- Dim
(Ø x L) 4 mm x 33 mm
- Jack diameter
4 mm
- Content
1 pc(s)
- Insulation material
PVC
- Contact material
Brass gold plated
- Dimensions
M12 x 0.75 mm
- Nominal voltage
1000 V
- Length
33 mm
- (Ø)
4 mm
- RoHS-compliant
Yes
- Temperature range
-40 - +80 °C
- Compatible with (details)
Plug with rigid insulation / sliding sleeve.
- Material (details)
Gold-plated brass
- Nominal voltage (details)
1000 V CAT III
- Nominal current (details)
32 A
- Connection
6.3 mm male spade connector
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743313 Stäubli SLB 4-F6,3 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 743313 Stäubli SLB 4-F6,3 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green, Yellow 1 pc(s) Piece
Information
Information 743313 Stäubli SLB 4-F6,3 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green, Yellow 1 pc(s) Piece






