
Highlights & Details
Stäubli SLB 4-F6,3 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Red 1 pc(s)
- 4 mm
Technical specifications
- Bore diameter: M 12 x 0.75 mm
- Product type
Safety jack socket
- Connector type
Socket, vertical vertical
- Pin Ø
4 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- Factory colour
Red
- Insulation type
Insulated
- Manufacturer part #
32001861-22
- Type
SLB 4-F6,3
- Dim
- Content
1 pc(s)
- Insulation material
PVC
- Contact material
Brass gold plated
- Nominal voltage
1000 V
- Length
33 mm
- RoHS-compliant
Yes
- Temperature range
-40 - +80 °C
- Compatible with (details)
Plug with rigid insulation / sliding sleeve.
- Material (details)
Gold-plated brass
- Nominal voltage (details)
1000 V CAT III
- Nominal current (details)
32 A
- Connection
6.3 mm male spade connector
Documents & Downloads
Datasheet
Datasheet 743283 Stäubli SLB 4-F6,3 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743283 Stäubli SLB 4-F6,3 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Red 1 pc(s)
Information
Information 743283 Stäubli SLB 4-F6,3 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Red 1 pc(s)







