

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Piece
Jack socket
Socket, vertical vertical
2 mm
10 A
10 A
Type C CEE 7/16 plug 2.8 mm
Red
Insulated
65.9098-22
SLB2-F2,8
(Ø) 2 mm
Flat pin connector 2.8 mm x 0.8 mm
2 mm
1 pc(s)
PVC
Gold plated
2 mm
600 V
2 mm
Yes
gold-plated
Measuring voltage 600 V, CAT III
10 A
2.8 mm male spade connector
yes
Datasheet 731355 Stäubli SLB2-F2,8 Jack socket Socket, vertical vertical Pin diameter: 2 mm Red 1 pc(s) Piece
Information 731355 Stäubli SLB2-F2,8 Jack socket Socket, vertical vertical Pin diameter: 2 mm Red 1 pc(s) Piece