
Highlights & Details
Build-in bush SLB4
- 4 mm
Technical specifications
- Packaging type
Piece
- Product type
Safety jack socket
- Connector type
Socket, built-in
- Pin Ø
4 mm
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Connection
Type C CEE 7/16 plug 4.8 mm
- Factory colour
Blue
- Insulation type
Insulated
- Manufacturer part #
23.3000-23
- Type
SLB4-F
- Dim
(Ø x L) 14.5 mm x 31.5 mm
- Scoop-proof
Yes
- Jack diameter
4 mm
- Content
1 pc(s)
- Insulation material
Brass
- Contact material
Gold plated
- Nominal voltage
1000 V
- Length
31.5 mm
- (Ø)
14.5 mm
- RoHS-compliant
Yes
- Material (details)
Gold-plated
- Nominal voltage (details)
1000 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1678336 Stäubli SLB4-F Safety jack socket Socket, built-in Pin diameter: 4 mm Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1678336 Stäubli SLB4-F Safety jack socket Socket, built-in Pin diameter: 4 mm Blue 1 pc(s) Piece















