
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.51 / piece)
€ 3.10
-19 %
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
Build-in bush SLB4
- 4 mm
Technical specifications
- Product type
Safety jack socket
- Connector type
Socket, built-in
- Pin Ø
4 mm
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Connection
Type C CEE 7/16 plug 4.8 mm
- Factory colour
Red
- Insulation type
Insulated
- Manufacturer part #
23.3000-22
- Type
SLB4-F
- Dim
(Ø x L) 14.5 mm x 31.5 mm
- Jack diameter
4 mm
- Content
1 pc(s)
- Contact material
Gold plated
- Nominal voltage
1000 V
- Length
31.5 mm
- (Ø)
14.5 mm
- RoHS-compliant
Yes
- Material (details)
Gold-plated
- Nominal voltage (details)
1000 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1678335 Stäubli SLB4-F Safety jack socket Socket, built-in Pin diameter: 4 mm Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1678335 Stäubli SLB4-F Safety jack socket Socket, built-in Pin diameter: 4 mm Red 1 pc(s)
Description
Ø 4 mm rigid socket in insulated body, suitable for accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.















