
Highlights & Details
Safety panel-mounted socket SLB4-F6,3/N-X
- 32 A Green
Technical specifications
- Packaging type
Piece
- Product type
Safety jack socket
- Connector type
Socket, built-in
- Pin Ø
4 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- Factory colour
Green
- Insulation type
Insulated
- Manufacturer part #
49.7046-25
- Type
SLB4-F6,3/N-X
- Dim
(Ø x L) 14.5 mm x 33 mm
- Scoop-proof
Yes
- Jack diameter
4 mm
- Content
1 pc(s)
- Contact material
Nickel plated
- Nominal voltage
1000 V
- Length
33 mm
- (Ø)
14.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1678342 Stäubli SLB4-F6,3/N-X Safety jack socket Socket, built-in Pin diameter: 4 mm Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1678342 Stäubli SLB4-F6,3/N-X Safety jack socket Socket, built-in Pin diameter: 4 mm Green 1 pc(s) Piece
Description
This text is machine translated.















