
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
Safety panel-mounted socket SLB4-F6,3
- 32 A Grey
Technical specifications
- Product type
Safety jack socket
- Connector type
Socket, built-in
- Pin Ø
4 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- Factory colour
Grey
- Insulation type
Insulated
- Manufacturer part #
23.3060-28
- Type
SLB4-F6,3
- Dim
(Ø x L) 14.5 mm x 33 mm
- Jack diameter
4 mm
- Content
1 pc(s)
- Contact material
Gold plated
- Nominal voltage
1000 V
- Length
33 mm
- (Ø)
14.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1678338 Stäubli SLB4-F6,3 Safety jack socket Socket, built-in Pin diameter: 4 mm Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1678338 Stäubli SLB4-F6,3 Safety jack socket Socket, built-in Pin diameter: 4 mm Grey 1 pc(s)
Description
Insulated, rigid Ø 4 mm, suitable for accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Brass rotating part. Mounting by bolting in drillings of plates or housings made of plastic, metal etc. connection over flat connector.
This text is machine translated.
This text is machine translated.













