
Highlights & Details
Safety test tips SPP4-S/F
- CAT II 1000 V
- Nominal current 0.5 A
- Socket Ø 4 mm;Red
Technical specifications
- Product type
Safety test probe
- Connection
4 mm jack connector
- Nominal voltage
1000 V
- Factory colour
Red
- Reading category
CAT II 1000 V
- Jack diameter
4 mm
- Length
128 mm
- Tip length
9 mm
- Tip material
Stainless steel
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Shaft length
76 mm
- Temperature range
-40 - +80°C °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 121086 Stäubli SPP4-S/F Safety test probe 24.0238-22 4 mm jack connector CAT II 1000 V Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 121086 Stäubli SPP4-S/F Safety test probe 24.0238-22 4 mm jack connector CAT II 1000 V Red 1 pc(s)
Information
Information 121086 Stäubli SPP4-S/F Safety test probe 24.0238-22 4 mm jack connector CAT II 1000 V Red 1 pc(s)



