
Highlights & Details
Safety probe XKK 1001
- 4 mm
Technical specifications
- Product type
Safety terminal
- Connection
4 mm jack connector
- Clamping range diameter mm
20 mm
- Max. clamping range
20 mm
- Factory colour
Red
- Nominal voltage
1000 V
- Reading category
CAT II 1000 V
- Jack diameter
4 mm
- Length
82 mm
- Tip material
Nickel-plated brass
- Content
1 pc(s)
- Nominal current
32 A
- Shaft length
24.5 mm
- Temperature range
-40 - +80 °C
- Type
XKK-1001
Documents & Downloads
Datasheet
Datasheet 121072 Stäubli XKK-1001 Safety terminal 4 mm jack connector CAT II 1000 V Red
User & Safety Instructions
User & Safety Instructions 121072 Stäubli XKK-1001 Safety terminal 4 mm jack connector CAT II 1000 V Red
Information
Information 121072 Stäubli XKK-1001 Safety terminal 4 mm jack connector CAT II 1000 V Red
Conformity certificate
Conformity certificate 121072 Stäubli XKK-1001 Safety terminal 4 mm jack connector CAT II 1000 V Red




