

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test lead
Banana jack 4 mm
Banana jack 4 mm
1.00 m
Red
Scoop-proof
Silicone
1 mm²
1000 V
4 mm
8 A
8 A
Ni
CAT IV 1000 V
XSMS-419
8 A
Datasheet 120183 Stäubli XSMS-419 Safety test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Red 1 pc(s)
Information 120183 Stäubli XSMS-419 Safety test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Red 1 pc(s)
Conformity certificate 120183 Stäubli XSMS-419 Safety test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Red 1 pc(s)